Weidműller 1504360000 Switch Unmanaged PoE Gigabit Ethernet

MPN
1504360000
Brand
Weidmuller
Order Code
15-0057
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £1015.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 154 in stock

Weidmüller offers a 1504360000 switch which is unmanaged and supports PoE with Gigabit Ethernet capabilities. The switch is designed for efficient power and data management in complex network systems. It is typically used in industrial automation and networking applications where reliable data transmission is essential.
Type Unmanaged Switch
PoE Yes
10/100/1000BaseT(X) used with Weidmüller SFP
100/1000BaseSFP SFP transceivers are not
Alternative product IE-SW-EL10-8GTPOE-2GESFP
auto negotiation, Full-/half- enable/disable, Enable/
Available until 2022-06-01T00:00:00+02:00
Certificate no. (cULus) E141197
Class A, EN 55032, EN 60068-2-6
Connection Type 2 removable 2-pole terminal blocks
Current Consumption Voltage
Data switching Store and Forward
Delivery status Discontinued
Depth 105
Depth (inches) 4.1338 inch
duplex mode, Auto MDI/ disable jumbo frame
EMC standards FCC Part 15 Subpart B
Flow control IEEE 802.3x flow control,
Function DIP switch Broadcast storm protection
GTIN (EAN) 4050118312409
Height 135mm
Height (inches) 5.3149 inch
Housing main material Aluminium
Humidity 5...95 %, no condensation
Inrush current 17.4 A at 24 V DC (0.1 to 1 ms)
Jumbo frame support up to 10 KB
LED indicator PWR1, PWR2,
MAC table size 8 K
Maximum Operating Temperature 60
MDI-X port support, Activate/
Minimum Operating Temperature 0°C
MTBF According to Standard
Net weight 360g
Note The SFP slot can only be
Number of Ports 4 * RJ45
Operating Temperature 0 °C...60
Operating time (hours), min. 1257910 h
Overload current protection Yes
Packet buffer size 1024 kBit
PoE output current Standard
PoE output power Standard
PoE pin assignment Mode A: Pin 1, 2 (V+); Pin 3, 6 (V-); Alternative A; MDI
PoE+, 1* Slot transceivers. Third-party
Power Consumption max. 11.73 W (without PD´s consumption)
Power loss 36.4 BTU/h
Protection degree IP30
REACH SVHC Lead 7439-92-1
Reverse polarity protection Yes
RJ45 Ports 4
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL 508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Gigabit Ethernet
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged PoE
Total PoE power budget Voltage type
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged PoE, Giga-
Vibration according to IEC
Voltage supply range Voltage type
Voltage type DC
Width 29mm
Width (inches) 1.1417 inch

Reviews

Be the first to submit a review

Trustpilot