Weidműller 1504290000 Switch Unmanaged PoE Fast Ethernet

MPN
1504290000
Brand
Weidmuller
Order Code
15-0053
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £905.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 71 in stock

Weidmüller produces the unmanaged PoE Fast Ethernet switch, part number 1504290000, which supports power over Ethernet for efficient data and power transmission. It is commonly used in industrial and commercial networking applications where robust and reliable connectivity is essential. The switchs design is optimised for seamless integration into various network setups, ensuring uninterrupted communication.
Type Unmanaged Switch
PoE Yes
60068-2-32 Class A, EN 55032, EN
60068-2-6 60068-2-27
Alternative product IE-SW-EL06-4POE-2SC
Available until 2022-06-01T00:00:00+02:00
Certificate no. (cULus) E141197
Connection Type 1 removable 4-pin terminal block
Connector Type ST-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption Voltage
Data switching Store and Forward
Delivery status Discontinued
Depth 70
Depth (inches) 2.7559 inch
EMC standards FCC Part 15 Subpart B
enable/disable 4x RJ45 10/100 BaseT(X)
Fibre-optic ports 100BaseFX ports (ST
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch Broadcast storm protection
GTIN (EAN) 4050118312058
Height 114mm
Height (inches) 4.4882 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
Inrush current 64.56 A at 48 V DC (0.1 to 1 ms)
LED indicator PWR1, PWR2, 10/100M
Link-budget 12 dB
MAC table size 2 K
Maximum Operating Temperature 75
Minimum Operating Temperature -40°C
MTBF According to Standard
Net weight 375g
Number of Ports 1 * RJ45 10/100BaseT(X),
Operating Temperature -40 °C...75
Operating time (hours), min. 1289258 h
Overload current protection Yes
Packet buffer size 768 kBit
PoE output current Standard
PoE output power Standard
PoE pin assignment Mode A: Pin 1, 2 (V+); Pin 3, 6 (V-); Alternative A; MDI
Power Consumption max. 13.2 W (without PD´s consumption)
Power loss 36.4 BTU/h
Protection degree IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Yes
RJ45 Ports 6
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL 508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Fast Ethernet
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged PoE
Time interval 5 years
Total PoE power budget Voltage type
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged PoE, Fast Ethernet,
Vibration according to IEC
Voltage supply range Voltage type
Voltage type DC
Width 50mm
Width (inches) 1.9685 inch

Reviews

Be the first to submit a review

Trustpilot