Weidműller 1497760000 DIN Cable Lug 90 M12 46235 Series

MPN
1497760000
Brand
Weidmuller
Order Code
13-9151
Country of Origin
Germany
Qty Unit Price (Ex VAT)
24+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Despatched within 5 working days - 25 in stock

Weidmüller produces the 1497760000 DIN cable lug from the 46235 series, featuring a 90-degree M12 connection. This component is designed for reliable electrical connections, ensuring secure and efficient power transmission. It is typically used in industrial and electrical applications where robust cable termination is essential.
Bolt dimension (metric) 12
Code digit 20
Conductor Cross-section 120mm²
Connection length (I) 29.5mm
Eccn Code EAR99
Flange width (b) 32mm
GTIN (EAN) 4050118307184
Hole M 12
HTS Code 8536.90.40.00
Identification number Cu 20 K
Inside diameter of flange (d2) 17mm
Inside diameter of shaft (d1) 15.5mm
Insulation not available
Military Spec False
Net weight 108.96g
Nominal cross section 120
Number of mounting holes 1
Outside diameter of shaft (d3) 21mm
Product Type Crimp cable lug
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
Shaft length (a) 35mm

Reviews

Be the first to submit a review

Trustpilot