Weidműller 1493240000 Cable Lug M16 70mm

MPN
1493240000
Brand
Weidmuller
Order Code
14-7016
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 300 in stock

Weidmüller manufactures the 1493240000 cable lug, designed for secure electrical connections with an M16 hole and suitable for 70 mm² conductors. It offers high conductivity and corrosion resistance, ideal for reliable power distribution in industrial applications. Commonly used in terminal blocks and switchgear, it ensures efficient energy transfer in electrical installations.
Conductor Cross-section 70mm²
Connection length (I) 42mm
For pull protected connections true
GTIN (EAN) 4050118303131
Hole M 16
Inside diameter of flange (d2) 17mm
Inside diameter of shaft (d1) 13mm
Insulation None
Material Metal
Max. AWG-size 00
Model DIN-version
Net weight 23.41g
Nominal Current 207
Number of branches 1
Oil stop/centre bar false
Outside diameter of shaft (d3) 28mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shaft length (a) 18mm
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Version cable lug, terminal end,70mm²

Reviews

Be the first to submit a review

Trustpilot