Weidmüller 1492040000 Bullet receptacle 0.5-1mm² Partially Insulated Red

MPN
1492040000
Brand
Weidmuller
EAN-13
4050118301779
Order Code
08-2499
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Weidmüller 1492040000 bullet receptacle is a partially insulated crimp connector designed for wire sizes between 0.5 mm² and 1 mm². This red bullet receptacle is typically used in automotive and electronic applications for secure and reliable wire connections. Each package contains 100 pieces, making it suitable for both large-scale and small-scale projects.
Insulation PVC
Colour Red
Type Bullet receptacle
Maximum Wire Size 0.5 - 1mm²
Available until 2026-03-31T00:00:00+02:00
Colour insulation Red
Conductor Cross-section 1mm²
Conductor cross-section, max. 1mm²
Conductor cross-section, min. 0.5mm²
Delivery status This article will no longer be available in the future.
For pull protected connections true
Gender Female
GTIN (EAN) 4050118301779
Identification colour red
Insulation Type Partially insulated
Length 21.5mm
Length 1 (I1) 21.5mm
Length 2 (I2) 8.5mm
Material Copper
Material/plastic PVC
max. cross section 1mm²
Min. cross section 0.5mm²
Misc Attribute VRSTI/0,5-1,0
Net weight 1g
Nominal cross section 0.5 - 1
Number of branches 2
Ø pin/plug 4mm
Oil stop/centre bar false
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-

Reviews

Be the first to submit a review

Trustpilot