Weidmüller 1491940000 Blade receptacle insulated 6.3mm blue 100pcs

MPN
1491940000
Brand
Weidmuller
EAN-13
4050118301922
Order Code
08-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Weidmüller blade receptacle 1491940000 is an insulated crimp connector with a connector width of 6.3 mm and a thickness of 0.8 mm, designed for secure electrical connections. This blue-coloured terminal is utilised in a variety of electrical and electronic applications for robust and reliable circuit integration. It is ideal for use in automotive and industrial environments where 180° connections are required.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Colour insulation Blue
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 1.5 - 2.5mm²
Dimension 6.3 x 0.8 mm
GTIN (EAN) 4050118301922
Halogen free true
Identification colour blue
Insulation Type Insulated
Length 1 (I1) 21.5mm
Material Copper
Material insulation Polyamide (PA)
Material/plastic PVC
max. cross section 2.5mm²
Max. current (Imax) 26
Min. cross section 1.5mm²
Misc Attribute VFSKHV/1,5-2,5/638
Net weight 1.19g
Nominal cross section 1.5 - 2.5
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.35g
With cam clamp false
With tap spreader false

Reviews

Be the first to submit a review

Trustpilot