Weidmüller 1491930000 Blade receptacle 4.8x0.8mm Blue 100pcs

MPN
1491930000
Brand
Weidmuller
EAN-13
4050118301762
Order Code
08-2496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £15.11
10+ £14.16 £13.86
100+ £13.78 £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Weidmüller 1491930000 is a blue insulated blade receptacle connector, featuring a width of 4.8 mm and a thickness of 0.8 mm. It is typically used in electrical applications requiring secure and reliable connections. This crimp connector is suitable for versatile electrical installations and is available in packs of 100 pieces for convenience.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Colour insulation Blue
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connector thickness 0.8mm
Connector Width 4.8mm
Cross-section range 1.5 - 2.5mm²
Dimension 4.8 x 0.8 mm
GTIN (EAN) 4050118301762
Halogen free true
Identification colour blue
Insulation Type Insulated
Length 1 (I1) 20.2mm
Material Copper
Material insulation Polyamide (PA)
Material/plastic PVC
max. cross section 2.5mm²
Max. current (Imax) 26
Min. cross section 1.5mm²
Misc Attribute VFSKHV/1,5-2,5/488
Net weight 0.96g
Nominal cross section 1.5 - 2.5
Plug dimensions Flat 4.8x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 4.8mm
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Size 4.8 x 0.8 mm
Type Blade receptacle
Version cable lug, terminal end,Insulated cable connec-
Weight 1.09g
With cam clamp false
With tap spreader false

Reviews

Be the first to submit a review

Trustpilot