Weidmüller 1491770000 Distributor Terminal Red 100pcs 6.3x0.8mm

MPN
1491770000
Brand
Weidmuller
EAN-13
4050118301465
Order Code
08-2493
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Weidmüller manufactures the 1491770000 distributor terminal, which features a partially insulated, red design with a connector width of 6.3 mm and thickness of 0.8 mm. This crimp connector is typically used for secure electrical connections in industrial and automation settings. It is sold in packs of 100 pieces, suited for large-scale applications requiring reliable terminal connections.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Colour insulation Red
Conductor Cross-section 1mm²
Conductor cross-section, max. 1mm²
Conductor cross-section, min. 0.5mm²
Connector thickness 0.8mm
Connector Width 6.3mm
Cross-section range 0.5 - 1mm²
GTIN (EAN) 4050118301465
Halogen free true
Identification colour red
Insulation Type Partially insulated
Length 1 (I1) 23.9mm
Length 3 (I3) 8.2mm
Material Copper
Material/plastic PVC
max. cross section 1mm²
Max. current (Imax) 15
Min. cross section 0.5mm²
Misc Attribute VSTVI/0,5-1,0
Net weight 1.25g
Nominal cross section 0.5 - 1
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 6.3mm
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Size 6.3 x 0.8 mm
Type Distributor terminal
Version cable lug, terminal end,Insulated cable connec-
Weight 1.43g
With cam clamp false
With tap spreader true

Reviews

Be the first to submit a review

Trustpilot