Weidmüller 1491580000 End Connector 1.5-2.5mm² insulated blue 100pcs

MPN
1491580000
Brand
Weidmuller
EAN-13
4050118300970
Order Code
08-2492
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.07 £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Weidmüller end connector is an insulated, blue (transparent) crimp connector suitable for wire sizes 1.5 mm² to 2.5 mm². It is typically used for terminating stranded wires to improve connection reliability. This product is supplied in a pack of 100 pieces and is ideal for electrical and electronics applications.
Type End connector
Max Wire Size 1.5mm²
Insulation PA
Colour Blue (transparent)
Colour insulation Blue
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Eccn Code EAR99
For pull protected connections true
GTIN (EAN) 4050118300970
HTS Code 8536.90.40.00
Identification colour blue transparent
Inside Diameter 2.3mm
Inside diameter of collar (d4) 6.4mm
Inside diameter of shaft (d1) 2.3mm
Length 1 (I1) 15.4mm
Length 2 (I2) 8mm
Material Copper
Material/plastic PA
Military Spec False
Misc Attribute VEI/1,5-2,5
Net weight 0.88g
Nominal cross section 1.5 - 2.5
Number of branches 2
Oil stop/centre bar false
Overall Length 15.4mm
Qty. 100 items
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-

Reviews

Be the first to submit a review

Trustpilot