Weidmüller 1491560000 Butt Joint Insulated Blue 1.5-2.5mm² 100pcs

MPN
1491560000
Brand
Weidmuller
EAN-13
4050118301656
Order Code
08-2491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller 1491560000 Butt Joint is an insulated crimp connector suitable for 1.5 mm² to 2.5 mm² conductors. Supplied in a pack of 100, it is designed for secure cable connections, ensuring reliable electrical conductivity. Typical applications include electrical installations and repair work where secure cable joining is required.
Type Butt joint
Max Wire Size 1.5mm²
Insulation PC
Colour Blue
Colour insulation Blue
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
For pull protected connections true
GTIN (EAN) 4050118301656
Identification colour blue
Inside Diameter 2.3mm
Inside diameter of collar (d4) 4.5mm
Inside diameter of shaft (d1) 2.3mm
Length 1 (I1) 26mm
Length 2 (I2) 15mm
Material Copper
Material/plastic PC
Misc Attribute VSTI/1,5-2,5
Net weight 1.38g
Nominal cross section 1.5 - 2.5
Number of branches 2
Oil stop/centre bar false
Overall Length 26mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-

Reviews

Be the first to submit a review

Trustpilot