Weidmüller 1491550000 Butt Joint insulated 0.5-1mm² red 100pcs

MPN
1491550000
Brand
Weidmuller
EAN-13
4050118301731
Order Code
08-2490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weidmüller 1491550000 Butt Joint is a high-quality insulated crimp connector designed for wire sizes from 0.5 mm² to 1 mm². Available in red and sold in packs of 100, it ensures secure electrical connections. This product is typically used in electrical installations to join wires safely and efficiently.
Type Butt joint
Max Wire Size 0.5mm²
Insulation PC
Colour Red
Colour insulation Red
Conductor Cross-section 1mm²
Conductor cross-section, max. 1mm²
Conductor cross-section, min. 0.5mm²
For pull protected connections true
GTIN (EAN) 4050118301731
Identification colour red
Inside Diameter 1.6mm
Inside diameter of collar (d4) 4.1mm
Inside diameter of shaft (d1) 1.6mm
Length 1 (I1) 25mm
Length 2 (I2) 15mm
Material Copper
Material/plastic PC
Misc Attribute VSTI/0,5-1,0
Net weight 1.07g
Nominal cross section 0.5 - 1
Number of branches 2
Oil stop/centre bar false
Overall Length 25mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Type of connection Percussion connector
Version cable lug, terminal end,Insulated cable connec-

Reviews

Be the first to submit a review

Trustpilot