Weidmüller 1491410000 Pin Terminal 1.5-2.5mm² Blue 100pc Partially insulated

MPN
1491410000
Brand
Weidmuller
EAN-13
4050118301632
Order Code
08-2489
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Weidmüller pin terminal, with part number 1491410000, is a partially insulated crimp connector suitable for wire sizes of 1.5 mm² to 2.5 mm² and comes in a pack of 100 pieces. It is designed in a blue colour for easy identification and secure connections in electrical wiring. Typical applications include use in automotive electrical systems, industrial machinery, and power distribution panels.
Insulated PC
Colour Blue
Maximum Wire Size mm2 2.5mm²
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Cross-section range 1.5 - 2.5mm²
Eccn Code EAR99
For pull protected connections true
GTIN (EAN) 4050118301632
HTS Code 8536.90.40.00
Identification colour blue
Inside Diameter 2.3mm
Inside diameter of collar (d4) 4.5mm
Inside diameter of shaft (d1) 2.3mm
Insulation Other
Insulation Type Partially insulated
Length 27mm
Length 1 (I1) 27mm
Length 2 (I2) 14mm
Material Copper
Material/plastic PC
Max. AWG-size 14
Military Spec False
Min. AWG-size 16
Min. cross section 1.5mm²
Misc Attribute KSI/1,5-2,5
Net weight 0.1g
Nominal cross section 2.5 - 2.5
Nominal Current 26
Number of branches 1
Oil stop/centre bar false
Outside diameter of shaft (d3) 1.9mm
Pin Diameter 1.9mm
Pin Length 14mm
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Type Pin terminal
Type of connection End connector
Version cable lug, terminal end,Insulated cable connec-

Reviews

Be the first to submit a review

Trustpilot