Weidműller 1488480000 FP DUO LED DC HQ8 Energyefficient LED Light

MPN
1488480000
Brand
Weidmuller
Order Code
14-7063
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
3+ £68.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 20 in stock

Weidmüllers FP DUO LED is an energy-efficient LED light designed for industrial applications. It features high-quality illumination with DC operation, ideal for lighting control panels and machinery. The product is recognised for its durability and long service life, making it suitable for continuous operation in demanding environments.
Type LED
60598-2-22 Type
Altitude = 3000 m
Amplitude of acceleration 5 m/s² (@ 9-200 Hz)
Amplitude of deflection 1.5 mm (2-9 Hz)
Certificate no. (cULus) E345151
Connector cross-section, max. 2.5mm²
Connector cross-section, min. 0.5mm²
DC input voltage range 24...120 V DC
Efficiency class (according to EU E
GTIN (EAN) 4050118298567
Halogen No
Height 128mm
Height (inches) 5.0394 inch
Humidity 92 % @ 25°C
Input Voltage 21.6 V ... 144 V DC /
Insulation Voltage <500 V (housing/PE)
LED operating life > 50.000 h
Length 271mm
Length (inches) 10.6693 inch
Light colour (CCT) Cool White, 6000K,
Light current (in total in both directions) 496 lm Shape of the LED module
Mounting position, installation notice Arbitrary
Net weight 662g
Operating Temperature -40 °C...70°C
Peak acceleration, type L 70 m/s²
Pollution severity 2
Power Rating 5 W
Protection Class II
Protection degree IP54
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3, 6,6-di-tert-butyl-2,2-
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 1058cf56-abda-4cb6-a963-1c7ea664989f
Shock resistance EN 60721-3-3 Class 3M3 portable
Short-circuit protection Yes, internal
Silicone No
Storage temperature -40 °C...85°C
Surge voltage category II
Type of connection Plug-in connector with
UL 94 flammability rating V-0
UL File Number Search UL Website
Vibration resistance EN 60721-3-3 Class 3M3 sinusoidal,
Width 104mm
Width (inches) 4.0945 inch

Reviews

Be the first to submit a review

Trustpilot