Weidműller 1482220000 Current Transformer 500A Primary 5A Secondary

MPN
1482220000
Brand
Weidmuller
Order Code
13-8870
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 47 in stock

Weidmüller manufactures the 1482220000 current transformer with a 500A primary and 5A secondary specification. This device is designed to convert high primary currents into smaller, manageable secondary currents for measurement and monitoring purposes. Typical applications include power distribution systems and industrial electrical monitoring.
Alternative product CMA-31-500-5A-5VA-0,5
Available until 2023-12-31T00:00:00+01:00
Continuous operating temp., max. 50°C
Continuous operating temp., min. -5°C
Delivery status This article will no longer be available in the future.
Depth 75.5mm
Depth (inches) 2.9724 inch
GTIN (EAN) 4050118291254
Height 35mm
Height (inches) 1.378 inch
Installation location Indoor use
Load 5 VA
Net weight 286g
Operating Temperature -5 °C...50°C
Primary conductor temperature 70°C
Primary Current 500 A
Qty. 1 items
Rail 20 x 20 mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Round conductor 25.00mm
Secondary current 0...5 A
Standard IEC 61869-1: 2007, IEC
Storage temperature -40 °C...70°C
Tolerance class 0,5
Type CMA-22-500-5A-5VA-0,5
Type of conductor Insulated conductor only
Version Primary current: 500 A, Secondary current max.: 5
Width 61mm
Width (inches) 2.4016 inch

Reviews

Be the first to submit a review

Trustpilot