Weidműller 1481720050 Cable Digital Signals 1481720050

MPN
1481720050
Brand
Weidmuller
Order Code
14-8008
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £62.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 4 in stock

Weidmüller C300-16B-160B-2S-M50-5M is a PLC-wire, Digital signals, 16-pole, Cable LiYCY, 5 m, 0.50 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Colour Grey
Length 5m
Type Pre-assembled cable
Basic material PVC
Cable Cable LiYCY
Cable Length 5 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side SP-BLZP 5.08 16P with
ECLASS 14 27-24-22-20
ECLASS 15.0 27-24-22-20
ETIM 10 EC000237
ETIM 8.0 EC000237
ETIM 9.0 EC000237
Function PLC - other devices
GTIN (EAN) 4032248373550
High voltage test 1 KV/1s
Interface connector SP-BLZP 5.08 16P with
Net weight 375.15g
Number of Poles 16
Number of poles, min. 16-pole
Operating Temperature -10...50°C
Operating Voltage = 250 V DC = 250 V AC
Outer Diameter 15,75 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 250 Vdc = 250 Vac
REACH SVHC No SVHC above 0.1 wt%
Resistance = 39 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 7 A
Version Pre-assembled cable, PAC, Cable LiYCY, 0.50mm²
Wire cross-section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot