Weidműller 1476560000 OMNIMATE Signal Connector Female Unshrouded 5 Poles

MPN
1476560000
Brand
Weidmuller
Order Code
13-9730
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
1,050 in stock, despatched in 5 working days

Weidmüller offers the OMNIMATE Signal Connector, a female, unshrouded component featuring 5 poles. This connector is designed for reliable signal transmission and is suitable for use in industrial automation systems. Typical applications include interfacing control units and distribution panels in electrical systems.
No. of Ways 5
Termination Crimp
Colour Orange
Current 10A
Flammability Rating UL94 V-0
Max Operating Temperature 120°C
Min Operating Temperature -20°C
Mount Free Hanging
Number of levels 1
Number of Positions 10
Number of Positions Per Level 10
RoHS Compliant Yes
Series Unimate BLA
Voltage 300V
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot