Weidműller 1475830000 IE-FM6D2UE0170MLD0LD0X Male Shrouded Connector

MPN
1475830000
Brand
Weidmuller
Order Code
13-9036
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £886.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüllers 1475830000 IE-FM6D2UE0170MLD0LD0X is a male shrouded connector designed for reliable electrical connections in industrial environments. It features robust construction and precision mating to ensure secure and efficient power or signal transmission. The connector is ideal for use in automation systems, machinery interfaces, and other demanding applications.
Attenuation 2.7 dB/km at 850 nm, =
Bandwidth 200 MHz*km at 850 nm,
Bending cycles 100,000
Cable layout Break-out dragline
Core diameter 62.5 µm
Fibre Type GOF, Multimode, OM1
GTIN (EAN) 4050118282412
Installation temperature -20 °C...60°C
Length 170 m
Length (inches) 6692.9134 inch
Material sheath PUR
Min. bending radius, once only 25mm
Min. bending radius, repetitive 77mm
Net weight 6666g
Operating Temperature -40 °C...80°C
Primary coating 245.00 µm
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter 6mm
Sheathing colour black
Storage temperature -40 °C...80°C
Type IE-FM6D2UE0170MLD0LD0X
Version Dragline cable, LC-Duplex IP 20, SC duplex IP 20,

Reviews

Be the first to submit a review

Trustpilot