Weidmüller manufactures the 1475700000 housing bulkhead central locking system, which features robust construction and secure locking mechanisms. It is designed for reliable use in industrial applications requiring stable and centralised locking solutions. The system is typically applied in environments where precise and durable connectivity is essential.
| Colour |
black (similar to RAL |
| BG |
550 |
| Coating housing |
Powder coating |
| Degree of protection (IP), mounted |
IP68 |
| Depth |
80 |
| Depth (inches) |
3.1496 inch |
| Design of housing |
Bulkhead housing |
| EMC housings |
Yes |
| EMC-version |
true |
| Enclosure material |
Aluminium diecast |
| Free from halogens |
false |
| GTIN (EAN) |
4050118282313 |
| Height |
152 |
| Height (inches) |
5.9842 inch |
| Housing colour |
Black |
| Housing main material |
diecast aluminium |
| Housing Material |
Aluminium |
| Inflammability class of insulation material according to UL94 |
V0 |
| Installation size |
550 |
| Limit temperature |
-40 °C ... 120°C |
| Material adaptor plate |
Aluminium |
| Material of contact |
Copper alloy |
| Material of gasket |
Silicone rubber |
| Net weight |
725.26g |
| Operating Temperature |
-40 - 120 |
| Order No. |
1473470000 |
| Position cable feed |
Bottom |
| Position of the shackle |
Top cover |
| Product information |
Depending on the intended operation, internally generated voltages can superimpose the working |
| Protection degree |
IP68, in plugged condition |
| Rated voltage (DIN EN 61984) |
1500 V |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
d447edfa-0214-4f34-b5ba-82eae491b46a |
| Series |
HighPower |
| Surface finish |
Powder coating |
| Type of connection |
Screw connection |
| Type of housing |
Housing extension |
| Type of locking |
Central clamp |
| UL 94 flammability rating |
V-0 |
| UV resistant |
true |
| Version |
HDC enclosures, 1500 V, Screw connection, |
| Width |
60 |
| Width (inches) |
2.3622 inch |
| With cable screw gland |
false |
| With hinged lid |
false |
| With sealing |
true |