Weidmüller 1471390000 ERME SPX UL cable stripper 0.25-6mm² 1 piece

MPN
1471390000
Brand
Weidmuller
EAN-13
4050118278248
Order Code
08-2468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller ERME SPX UL cable stripper is designed for precision stripping of cables ranging from 0.25 to 6 mm². This tool ensures efficient and accurate insulation removal, making it suitable for electrical installation and maintenance tasks. Common applications include wiring setups in domestic, commercial, and industrial environments.
Type Cable stripper
Colour orange
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 0.25mm²
Depth 11.2mm
Depth (inches) 0.4409 inch
Description of article Cutter holder for Stripax
GTIN (EAN) 4050118278248
Height 23mm
Height (inches) 0.9055 inch
Length 11.2mm
Length (inches) 2.0472 inch
Net weight 9.95g
Operating range (cross section) (max.) 6mm²
Qty. 1 items
railway and rail traffic, wind energy, robot technology, Order No.
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
RoHS Compliance Status Not affected
Serrated edge blade false
Version Accessories, Cutter holder
Weight 20g
Width 52mm
Width (inches) 2.0472 inch
Working area (cross section) 0.25 up to 6mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot