Weidműller 1462040100 Cable Digital Signals High-Performance Signal Cable

MPN
1462040100
Brand
Weidmuller
Order Code
14-8017
Country of Origin
Estonia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £179.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller PAC-S1500-HE20-V0-10M is a PLC-wire, Digital signals, 20-pole, Cable LiYY, 10 m, 0.25 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Colour Grey
Length 10
Type Pre-assembled cable
Basic material PVC
Cable Cable LiYY
Cable Length 10 m
Capacity wire / wires 300 pF/m
Connector PLC side SIEMENS S71500
Function PLC - other devices
GTIN (EAN) 4032248277179
High voltage test 1 KV/1s
Interface connector 2X FLAT CABLE
Net weight 2114g
Number of Poles 20
Number of poles, min. 20-pole
Operating Temperature -10...50
Outer diameter 8.6 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 Vdc = 25 Vac
REACH SVHC Lead 7439-92-1
Resistance = 80 mO/m
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4bbf2c0d-0764-4fc8-bb24-9351c28c190d
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Connection plug board
Version Pre-assembled cable, PAC, Cable LiYY, 0.25mm²
Wire cross-section 0.25mm²

Reviews

Be the first to submit a review

Trustpilot