Weidmüller produces the Interface Module RSS LM3RZF 5.08 with precision engineering, enhancing data transmission and connectivity solutions. This module is ideal for applications in automation and industrial control systems, offering reliable performance and durability. It features a compact design compatible with various interfaces, ensuring seamless integration.
| Certificate No. (UR) |
E141197 |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.13mm² |
| Clearance input/output |
= 5.5mm |
| Connection (field side) |
LM3RZF 5.08 |
| Connection on control side |
LMZF |
| Delivery status |
Discontinued |
| Depth |
76mm |
| Depth (inches) |
2.9921 inch |
| Flexible with sleeve, max. |
1.5mm² |
| Flexible, max. H05(07) V-K |
1.5mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4050118263091 |
| Height |
109mm |
| Height (inches) |
4.2913 inch |
| Input Current |
7.1mA |
| Input Voltage |
24 V DC ± 10% |
| Insulation test voltage AC |
1.2 kV |
| LED status display per relay |
green |
| LED status of the supply voltage |
yellow |
| Material of contacts |
AgNi 90/10 |
| Max. AC continuous current |
4.5 A |
| Max. wire cross-section, AWG |
AWG 14 |
| Mechanical service life |
5 x 106 switching cycles |
| Min. wire cross-section, AWG |
AWG 26 |
| Minimum contact current |
100mA |
| Minimum contact voltage |
5 V |
| Net weight |
204g |
| Operating Temperature |
-25...50°C |
| Operating temperature UL, max. |
25°C |
| Operating temperature UL, min. |
0°C |
| Overvoltage category input/output |
III |
| Overvoltage category output/output |
II |
| Pollution severity level |
2 |
| Pulse voltage test (1,2/50µs) |
6 kV |
| Qty. |
1 items |
| Rated current (supply) |
1 A |
| Rated current Imax (output) |
3.5 A |
| Rated input insulation voltage |
<50 V AC |
| Rated output insulation voltage |
250 V AC |
| Rated voltage |
= 250 V AC |
| Rated voltage AC UN (output) |
250 V |
| Rated voltage DC UN (input) |
24 V |
| Rated voltage DC UN (supply) |
24 V |
| REACH SVHC |
Lead 7439-92-1 |
| Relay Type |
RSS |
| relays (12.7 mm) or RSS (6.1 mm). The connection to the |
Order No. |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
71d9bdc4-a0b5-4af0-93bd-2ad4e523fb14 |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature |
-40...60°C |
| Stripping length |
7mm |
| Type |
RSMS-8 24V- 1CO Z |
| Type of connection |
Tension-clamp connection |
| Type of output |
Potential-free contact |
| UL File Number Search |
UL Website |
| Version |
Interface, RSM, Tension-clamp connection |
| Width |
61mm |
| Width (inches) |
2.4016 inch |