Weidműller 1435410000 Shield Clamp Size 3 Steel Galvanised

Order Code:

14-9910

Brand: Weidmuller MPN: 1435410000
Qty Unit Price (Ex VAT)
25+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
184 in stock, despatched in 5 working days

Weidmüller HDC MSL6 is a Shield clamp for industrial connector, Installation size: 3, Steel, galvanised. Shield lever for pluggable shielding of shielded cables passed through a corrugated tube or a multiple cable gland into a plug-in enclosure. The potential is conducted to the housing using the metallic transition. Shield clips are used to fasten the shielded conductor to the shield lever.
Type Shield clamp
Accessory true
Basic material Steel, galvanised
ECLASS 14.0 27-44-02-92
ECLASS 15.0 27-44-02-92
ETIM 10.0 EC002943
ETIM 8.0 EC002943
ETIM 9.0 EC002943
GTIN (EAN) 4050118239898
Installation size 3
Limit temperature -40 °C ... 125°C
Net weight 1g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Type of accessory/spare part Screen connector
Version Shield clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot