Weidműller 1433960050 Cable ZIPCORD SC Duplex IP20 Compact Design

Order Code:

14-7059

Brand: Weidmuller MPN: 1433960050
Qty Unit Price (Ex VAT)
6+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 30/04/2026

Weidmüller IE-FM6Z2LO0005MSD0SD0-X is a (Assembled) Fibre-optic data cable, ZIPCORD, SC duplex IP 20, SC duplex IP 20, LSZH, 62.5 µm, 5 m. Ready-to-connect data line with fibre-optic cable in multi-mode and single mode
LAN Category OM1
Length 5
Colour Orange
Type Data line
Anti-kink sleeve None
APC-version false
Cable Type Duplex
Colour outer sheath Orange
Degree of protection (IP) IP20
Fibre Type Multi mode 50/125
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Number of fibres 2
Type of connector connection 1 SC duplex
Type of connector connection 2 SC duplex

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot