Weidműller 1429910000 Device Marking 8mm Compact Durable Solution

MPN
1429910000
Brand
Weidmuller
Order Code
14-7081
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £215.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 10 in stock

Weidmüller offers a device marking solution, model number 1429910000, designed for durability and compactness with an 8mm width. It provides clear and lasting identification for devices in industrial environments. Typically used in applications requiring robust and reliable component labelling, this product ensures long-term readability and performance stability.
Accessory Type Device identifier
Approval acc. to UL 969 No
Available until 2025-12-10T00:00:00+01:00
Basic material Vinyl film
Colour yellow
compatible printer THM MULTIMARK, THM MULTIMARK PLUS
Delivery status Discontinued
Depth 0.08mm
Depth (inches) 0.0031 inch
GTIN (EAN) 4050118234787
Halogen Yes
Height 90mm
Height (inches) 3.5433 inch
Net weight 287.76g
Number of markers per combination 1 Label reel = Insert markers
Number of markers per packaging unit Form of supply
Number per roll 1000
Number per sheet 1000
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Order No. 2005070000
Printed characters without
Printing method Thermal transfer
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
UL 94 flammability rating HB
Width 8mm
Width (inches) 0.315 inch

Reviews

Be the first to submit a review

Trustpilot