Weidmüller 1429040000 Rock Star MODU plug dummy module 1pc

MPN
1429040000
Brand
Weidmuller
EAN-13
4050118233421
Order Code
08-2454
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Weidmüller's Rock Star ® MODU plug, dummy module HDC MDU, is an industrial-grade connector designed for high voltage applications. This heavy-duty, multicore connector facilitates efficient electrical wiring in engineering settings. It is typically used in demanding environments requiring robust and reliable connections.
Type Dummy module
Ambient temperature -40 - 125
Basic material Polycarbonate, glass fibre
Contact insert without contacts true
Contact Type Without contacts
Depth 34
Depth (inches) 1.3386 inch
GTIN (EAN) 4050118233421
Height 20.6
Height (inches) 0.811 inch
Inflammability class of insulation material according to UL94 V0
Limit temperature -40 °C ... 125°C
Material Polycarbonate (PC)
Material connector insert Thermoplastic
Material of contact insert Thermoplastic
Maximum Temperature +125°C
Military Spec False
Net weight 2.58g
Number of Poles 0
Operating Temperature -40 - 125
Plugging cycles = 500
Pollution degree 3
Pollution severity 3
REACH Compliant
REACH SVHC Potassium perfluorobutane sulfonate 29420-49-3
Required plug-in slots 0.5
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCIP 1609748e-c278-4c9b-b3d1-e6215d2988cd
Series ModuPlug
Suitable For ModuPlug
UL 94 flammability rating V-0
Version Dummy module, Number of poles: 0, Without con-
Width 7.15
Width (inches) 0.2815 inch
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot