Weidmuller 1422030000 PV-Stick Connector: Quick Easy Tool-Free Install

Image Representative of Range

Weidmuller 1422030000 PV-Stick Connector: Quick Easy Tool-Free Install

MPN
1422030000
Brand
Weidmuller
EAN-13
4050118225723
Order Code
13-4798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,265 in stock

The Weidmüller PV-Stick 1422030000 is a black connector set designed for photovoltaic systems, containing one piece. It features easy installation and reliable connections for solar applications. The connector is typically used to facilitate efficient energy transmission in solar panel setups.
Type PV-STICK SET
Current Rating 30a
Accessory true
Approvals TÜV Rheinland (IEC
Cable Type IEC 62930:2017
Certification marks Tüv (DIN EN 50,521)
Color Black
Colour Black
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection Quick-connect
Connector cross section 4–6mm²
Continuous operating temp., max. 85°C
Continuous operating temp., min. -40°C
GTIN (EAN) 4050118225723
IP Rating IP65 (closed)
IP2x open area)
Misc Attribute PV-STICK SET
Net weight 39.5g
Outer cable diameter, max. 7.6mm
Outer cable diameter, min. 5.4mm
Pollution severity 3 (2 within the sealed
Product Carbon Footprint Cradle to gate
Protection degree IP65, IP68 (1 m / 60 min),
quickly and easily without a crimping tool. Order No.
Rated current 30 A
Rated voltage 1000V DC
Ratings IP65
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Suitable For Photovoltaic
Temperature Range -40 - +85°C
Test current 30A
Time interval 2 years
Version Photovoltaics, Plug-in connector
Weight 0.04

Reviews

Be the first to submit a review

Trustpilot