Weidműller 1409630000 Cable Coding System 4mm

MPN
1409630000
Brand
Weidmuller
Order Code
14-0198
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2500+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 55,680 in stock

Weidmüller TM-I 12/18 MC NE GE is a Cable coding system, yellow, Conductor O.D.:1.7 - 79 mm, without, Polyamide 66, -40...100 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material Polyamide 66
Cable Diameter 1.7 - 79
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Conductor O.D. 1.7 - 79mm
Conductor O.D., max. 79mm
Conductor O.D., min. 1.7mm
GTIN (EAN) 4050118210835
Halogen No
Height 30mm
Height (inches) 1.1811 inch
Imprint None
Length 30
Net weight 0.31g
Number of markers per combination 1 MultiCard = Insert markers
Number of markers per packaging unit Form of supply
Number per sheet 48
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Orientation of print horizontal and vertical
Printed characters without
Product Carbon Footprint Cradle to gate
Qty. 240 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-2
Version TM-I, Insert markers, 1.7 - 79 mm, 30 x 4 mm, yel-
Width 4
Width (inches) 0.1575 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot