Weidműller 1394790000 B2L Female Connector Shrouded 3.50mm 10 Way Black

MPN
1394790000
Brand
Weidmuller
Order Code
13-9219
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 05/10/2026

Weidmuller manufactures the 1394790000 B2L Female Connector which is a shrouded, 3.50mm pitch, 10-way black connector. It is designed for secure, reliable electrical connections in compact settings. Typical applications include industrial automation systems and control panels.
No. of Ways 2
Width 17.5mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Can be coded Yes
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1mm²
Clamping range, min. 0.08mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 20.6mm
Depth (inches) 0.811 inch
Flexible, max. H05(07) V-K 1mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118195613
Height 15.7mm
Height (inches) 0.6181 inch
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
interchangeability) DIN IEC 60512-7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.551 "
L1 in mm 14.00mm
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Net weight 4.89g
Notes •Additional variants on request
Number of Poles 10
Number of Rows 1
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 200 V / 10.6 A / 0.2 - 1mm²
Product family OMNIMATE Signal - series
Protection degree IP20, when fully mounted
Pulling force/pole, max. 4 N
Pull-out test Standard
Qty. 102 items
Rated cross-section 1mm²
Rated current (Use group B / CSA) 7 A
Rated current (Use group B / UL 1059) 7 A Rated current (Use group C / UL 1059) 7 A
Rated impulse voltage for surge voltage 1.5 kV Short-time withstand current resistance 3 x 1s with 77 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 150 V Rated voltage (Use group C / UL 1059) 50 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 3.50 mm,
VPE height 31.00mm
VPE length 348.00mm
VPE width 136.00mm
Width (inches) 0.689 inch
Wire connection method Tension-clamp connection
Wire cross-section, AWG, max. AWG 18
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot