Weidműller 1390930000 Klippon POK Earthing Plate Polyester Empty Encl

MPN
1390930000
Brand
Weidmuller
Order Code
14-7125
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
30+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 50 in stock

Weidmüller KLIPPON COPL 081606 is a Earthing plate (Housing), Klippon POK (polyester empty enclosure), Miscellaneous, 181 x 33.5 x 0.8 mm, Brass, polished, untreated. Earthing plate in angled form for the use of metal screws in plastic enclosures and in the design of EMC applications.
Type Erthing plate
•Available in 17 sizes Type
Basic material Brass
Depth 0.8
Depth (inches) 0.0315 inch
GTIN (EAN) 4050118191202
Height 33.5
Height (inches) 1.3189 inch
Key features of the extensive product range: Order No.
Material thickness 0.8mm
Model Other
Net weight 37g
Qty. 5 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish polished, untreated
Version Klippon POK (polyester empty enclosure), Earth-
Wall thickness, max. 0.8mm
Wall thickness, min. 0.8mm
Width 181
Width (inches) 7.126 inch

Reviews

Be the first to submit a review

Trustpilot