Weidműller 1384350000 Interface Module 2xAKB 50-Pole Plug

MPN
1384350000
Brand
Weidmuller
Order Code
14-7873
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £181.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

Weidmüller TBY-ADV151-PS-L-2KB-S is a Interface module with terminal, connector, 2 x AKB (50P), 50-pole plug, LP2N 5.08mm, Screw connection. Transfer module as an interface with terminals and connectors.
Type PLC Adapter
Termination Plugable/ Cage Clamp
No of Ways 50
Wire Gauge 4mm²
Available until 2026-02-10T00:00:00+01:00
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Connection (field side) LP2N 5.08mm
Connection on control side 2 x AKB (50P)
Connection supply LP 5.08mm
Contactor No
Delivery status This article will no longer be available in the future.
Depth 85mm
Depth (inches) 3.3464 inch
Disconnection per channel No
Ferrule with plastic collar, max. 0.5mm²
Flexible with sleeve, max. 2.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
Fuse per channel No
GTIN (EAN) 4050118185553
Height 109mm
Height (inches) 4.2913 inch
Insulation test voltage AC 0.35 kV
LED status display per channel green
LED status of the supply voltage green
Max. current per channel 1 A
Max. wire cross-section, AWG AWG 12
Min. wire cross-section, AWG AWG 26
Net weight 627g
Number of poles (control side) 50-pole plug
Operating Temperature -25...70°C
Operating Voltage 24 V DC
Pollution severity level 2
Power supply fuse 2 A
Pulse voltage test (1,2/50µs) 0.8 kV
Qty. 1 items
Rated insulation voltage < 50 V AC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 129f70cd-a122-4009-92ba-8bd2209bc45b
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...85°C
Stripping length 6mm
Surge voltage category III
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Total operating current 2 A
Type of connection Screw connection
Type of test point No
Version Interface, RS, 2 x AKB (50P), LP2N 5.08mm
Width 190mm
Width (inches) 7.4803 inch
Wire cross-section, max. AWG AWG 26
Wire cross-section, min. AWG AWG 12

Reviews

Be the first to submit a review

Trustpilot