Weidmüller produces the 1380560000 plug, featuring a male pin with a straight crimp connection and an unshrouded design. This component is ideal for creating reliable wire-to-board connections in various electronic and electrical applications. Typically used in industrial settings, it ensures a secure and efficient connection for control systems.
| Pitch |
N/A |
| Strain Relief |
Not Applicable |
| Ambient temperature |
-20 - 85 |
| Cable diameter, max. |
6.8mm |
| Cable diameter, min. |
6.4mm |
| Coating housing |
Other |
| Coding |
D-coded |
| Conductor cross-section, max. |
0.5mm² |
| Conductor cross-section, min. |
0.34mm² |
| Connectable conductor cross section multi-wired |
0.34 - 0.5 |
| Connection 1 |
M12 |
| Connection 2 |
Crimp |
| Connection cross-section, max. |
0.5mm² |
| Connection cross-section, min. |
0.34mm² |
| Connection thread |
M12 |
| Connector standard |
IEC 61076-2-101 |
| Contact surface |
Gold-plated |
| Contact Type |
Pin |
| Degree of protection (IP), mounted |
IP67 |
| Fire safety for railway vehicles |
According to EN 45545, |
| For cable outer diameter |
6.4 - 6.8 |
| Gender of contact |
Male |
| GTIN (EAN) |
4050118182637 |
| Housing main material |
CuZn |
| Housing Material |
Brass |
| Male plugs and female socket for customisable assem- |
Order No. |
| Material of contact surface |
Gold |
| Material thread ring |
Brass |
| Net weight |
25g |
| Nominal Current |
4 A |
| Nominal Voltage |
50 V |
| Number of control contacts |
4 |
| Number of data contacts |
4 |
| Number of Poles |
4 |
| Number of power contacts |
4 |
| Order No. |
1381710000 |
| Plugging cycles |
= 200 |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Protection degree |
IP67 |
| Rated current In |
4 |
| Rated voltage |
50 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
0ea6d931-f9e9-40a6-89d9-8d67103189d3 |
| Screened |
true |
| Shield connection |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Threaded ring material |
Brass, nickel-plated |
| Type of connection |
Crimp connection |
| Type of electric connection |
Crimp connection |
| Type of housing |
Straight |
| Type of locking |
Other |
| Version |
Field attachable connector, M12 |