Weidmüller CH20M17 B FE BK/BK 2010 is a Base element (Modular housing), Width: 17.5 , IP20 in installed state, Plastic, black. The basic element for direct mounting on the mounting rail. There are also variants with a Recess in detent foot area for a BUS contact or a FE contact.
| Type |
Housing base |
| Material |
Plastic |
| Colour |
Black |
| Alternitive colours |
More on request |
| Basic material |
Plastic |
| Color of clip-on foot |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
600 = CTI |
| Customer specific labelling possible |
Yes |
| Customer specific order process |
See guideline under |
| Cut out in clip-on foot area as |
FE contact, contact not |
| Degree of protection (IP) |
IP20 |
| Depth |
108 |
| Depth (inches) |
4.252 inch |
| ECLASS 14.0 |
27-19-06-01 |
| ECLASS 15.0 |
27-19-06-01 |
| Encapsulation option |
No |
| ETIM 10.0 |
EC001031 |
| ETIM 8.0 |
EC001031 |
| ETIM 9.0 |
EC001031 |
| GTIN (EAN) |
4050118179392 |
| Height |
109.3 |
| Height (inches) |
4.3031 inch |
| Height of components on the PCB, max. 11.1 mm |
Type of assembly of the PCB |
| Housing connectable |
true |
| Humidity |
5 - 93% rel. humidity, Tu = |
| Insulating material |
PA 66 GF 30 |
| Insulating material group |
I |
| Mounting rail |
TS 35 |
| Net weight |
29.86g |
| Number of connection levels, max. |
3 |
| Number of poles, max. |
18 |
| Number of slots for female connectors of6 |
Number of PCBs, max. |
| Operating Temperature |
-40 - 120 |
| Operating Temperature Range |
-40...120 ? |
| PCB Thickness |
1.6mm |
| preperation for |
included! |
| Processing possibilities |
Laser processing |
| Product image |
Product benefits |
| Product information |
Circuit board contour, restricted zones, and other information for the design in of the circuit board |
| Protection degree |
IP20 in installed state |
| Qty. |
12 items |
| RAL-number |
9011 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Suitable for rail mounting |
true |
| Surface finish |
untreated |
| Surface finishing |
Untreated |
| Test axles |
horizontal |
| Thermal tests |
Test conditions |
| Tolerance for the PCB shape |
±0.1mm |
| Tolerance of circuit board thickness |
±0.15mm |
| Type of enclosure |
Closed |
| UL 94 flammability rating |
V-0 |
| Version |
Modular housing, OMNIMATE Housing - series |
| Wall mounting possible |
true |
| Width |
17.5 |
| Width (inches) |
0.689 inch |
| With integrated PCB-mounting connection system |
true |
| With screening |
false |
| With ventilation slots |
true |
To use this facility please Sign In.
Sign In