Weidműller 1371640000 Interface Module 2xKS 40P 40Pole Plug

MPN
1371640000
Brand
Weidmuller
Order Code
14-7875
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £145.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüller TBY-C3-UNIV-SP-2KS-S is a Interface module with terminal, connector, 2 x KS (40P), 40-pole plug, LL2N 5.08 mm, Screw connection. Transfer module as an interface with terminals and connectors.
Type PLC Adapter
Termination Plugable/ Cage Clamp
No of Ways 40
Wire Gauge 4mm²
Available until 2026-02-10T00:00:00+01:00
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Connection (field side) LL2N 5.08mm
Connection on control side 2 x KS (40P)
Contactor No
Delivery status This article will no longer be available in the future.
Depth 70
Depth (inches) 2.7559 inch
Disconnection per channel No
Ferrule with plastic collar, max. 0.5mm²
Flexible with sleeve, max. 2.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
Fuse per channel No
GTIN (EAN) 4050118206791
Height 109
Height (inches) 4.2913 inch
Insulation test voltage AC 0.35 kV
LED status display per channel No
LED status of the supply voltage No
Max. current per channel 1 A
Max. wire cross-section, AWG AWG 12
Min. wire cross-section, AWG AWG 26
Mounting method DIN rail (top hat rail) 35mm
Net weight 220.6g
Number of Poles 40
Number of poles (control side) 40-pole plug
Operating Temperature -25...70°C
Operating Voltage 50 V AC / 70 V DC
Pollution degree 2
Pollution severity level 2
Power supply fuse No
Pulse voltage test (1,2/50µs) 0.8 kV
Qty. 1 items
Rated insulation voltage < 50 V AC
Rated voltage 70
REACH SVHC Lead 7439-92-1
ROHS Compliant
RoHS Compliance Status Compliant with exemption
SCIP f9d70a48-3ece-4d71-ba78-a0d617266ffc
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...85°C
Stripping length 6mm
Surge voltage category III
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type of connection Screw connection
Type of electrical connection, control sided Other
Type of electrical connection, field-sided Screw connection
Type of test point Soldering tags
Version Interface, RS, 2 x KS (40P), LL2N 5.08 mm
Width 112
Width (inches) 4.4094 inch
Wire cross-section, max. AWG AWG 26
Wire cross-section, min. AWG AWG 12

Reviews

Be the first to submit a review

Trustpilot