Weidműller 1351490000 Vpu I 20 R Pv Surge Arrester 600V DC

MPN
1351490000
Brand
Weidmuller
Order Code
13-8838
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
5+ £34.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 58 in stock

Weidmüller manufactures the 1351490000 Vpu I 20 R Pv Surge Arrester designed for 600V DC applications. It effectively protects photovoltaic systems against overvoltage. Suitable for engineers focused on renewable energy solutions.
Colour Black
(DIN 46228-1), min. (DIN 46228-1), max.
Available until 2022-03-30T00:00:00+02:00
Clamping range, max. 35mm²
Clamping range, min. 4mm²
Clamping range, rated connection 16mm²
Connection cross-section, stranded, min.2.5 mm² Connection cross-section, stranded,
Connection Type PUSH IN
Cross-section for connected wire, solid 0.14 mm² Stripping length
Delivery status Discontinued
Depth 69mm
Depth (inches) 2.7165 inch
Design Installation housing; 4TE,
Discharge current In (8/20 µs) 20 kA
Discharge current In (8/20µs) wire-PE 40 kA
Discharge current, max. (8/20 µs) 40 kA
ECLASS 14 27-17-90-90
ECLASS 15.0 27-17-90-90
ETIM 10 EC000941
ETIM 8.0 EC000941
ETIM 9.0 EC000941
GTIN (EAN) 4050118158625
Height 106mm
Height (inches) 4.1732 inch
Integrated back-up fuse No
Leakage current at Un 100 µA
Lightning test current Iimp (10/350 µs) 12.5 kA Discharge current, max. (8/20 µs)
Max. continuous voltage, Uc (DC) 600 V
Mounting dimension - height 75mm
Mounting rail TS 35
Net weight 491g
Number of Poles 4
Operating altitude = 2000 m
Optical function display green = OK; red = arrester
Pollution severity 2
Protection degree IP20
Protection level Up (-/PE) = 1.8 kV
Protection level Up (+/-) = 3.6 kV
Protection level Up (+/PE) = 1.8 kV
PV system voltage, max. Ucpv 600 V
PV voltage, acc. to IEC 60364-7-712 < 600 V
Rated Voltage (DC) 600 V
REACH SVHC No SVHC above 0.1 wt%
Requirements class Type I/II
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-circuit curent ISCPV 200 A
Signalling contact 250 V 1A 1CO, 125 V
SPD type T1, T2
Standards EN 50539-11
Storage temperature -40 °C...80°C
stranded, min. stranded, max.
Stripping length 15mm
Stripping length, rated connection 15mm
Surge voltage category IV
Tightening torque, max. 3 Nm
Tightening torque, min. 2 Nm
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage type DC
Width 71.2mm
Width (inches) 2.8031 inch
Wire cross-section, solid, max. 16mm²
Wire cross-section, solid, min. 2.5mm²

Reviews

Be the first to submit a review

Trustpilot