Weidműller 1350120100 Cable 5 Wires 10

MPN
1350120100
Brand
Weidmuller
Order Code
14-7966
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 8 in stock

Weidmüller produces the 1350120100 cable featuring five wires and a nano-coating. This cable is ideal for use in compact electronic applications due to its durability and size reduction capabilities. Engineers might employ it in high-density circuit installations for optimised space and performance.
Length 10 m
AWG size 16
Bending cycles 1 mill.
Cable geometry Round
Colour outer sheath Grey
Conductor category Class 6 = very flexible
Conductor Material Copper
Conductor surface Other
Connector standard in accordance with
Cross-section 5*1.5mm²
Current-carrying capacity at 50 °C 16 A
Drain wire false
GTIN (EAN) 4050118165517
Halogen Yes
Installation temperature -15 °C...70°C
Insulation PVC
Length (inches) 393.7008 inch
Low temperature resistant according to EN 60811-504+505+506 false
Material core insulation Polyvinyl chloride (PVC)
Material outer sheath Polyvinyl chloride (PVC)
Material sheath PVC
Min. bending radius, once only 4 x cable diameter
Net weight 1418g
Nominal Voltage 24 V
Nominal voltage U 24
Nominal Voltage U0 24
Number of Cores 5
Number of wires 5
Operating Temperature -40 °C...70°C
Outer diameter approximate 8.1
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -15 - 70
Plug left PushPull Power, IP67,
Plug right PushPull Power, IP67,
REACH SVHC No SVHC above 0.1 wt%
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 8.1mm
Sheathing colour grey (similar to RAL 7001)
Shielding unshielded
Specification core insulation Other
Specification material outer sheath Other
Storage temperature -40 °C...80°C
Version System cable, PushPull Power, PushPull Power,
Weight 1418
Wire connection cross section AWG, AWG 16
Wire material Non-insulated copper wire
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot