Weidműller 1349770030 Cable Digital Signals High-Quality Durable Cable

MPN
1349770030
Brand
Weidmuller
Order Code
14-8014
Country of Origin
Czech Republic
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 30 in stock

Weidmüller PAC-UNIV-HE16-F-3M is a PLC-wire, Digital signals, 16-pole, Cable LiYY, 3 m, 0.14 mm². Assembled cable for electrical connection and information transmission between the PLC and a PLC interface.
Colour Grey
Length 3
Type Pre-assembled cable
Basic material PVC
Cable Cable LiYY
Cable Length 3 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side H0.14/10 (FERRULES
ECLASS 14 27-24-22-20
ECLASS 15.0 27-24-22-20
ETIM 10 EC000237
ETIM 8.0 EC000237
ETIM 9.0 EC000237
Function PLC - other devices
GTIN (EAN) 4032248176144
Interface connector HE10 16P
Net weight 214g
Number of Poles 16
Number of poles, min. 16-pole
Operating Temperature -10...50
Operating Voltage = 60 V DC = 25 V AC
Outer Diameter 8 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC No SVHC above 0.1 wt%
Resistance = 150 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Cable end sleeve
Type of electrical connection, field-sided Cable end sleeve
Version Pre-assembled cable, PAC
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot