Weidmüller manufactures the pin housing PCB, model number 1349200000, supplied in quantities of 1700 pieces. This component features a robust design suitable for secure electrical connections on printed circuit boards. It is commonly used in industrial and electronic applications requiring reliable termination methods.
| No. of Rows |
1 |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
unplugged |
| 57 106 |
back-of-hand-safe plugged |
| Available until |
2024-09-30T00:00:00+02:00 |
| Can be coded |
Yes |
| Certificate No. (CSA) |
12400-158 |
| Certificate No. (UR) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour chart (similar) |
RAL 7032 |
| Comparative Tracking Index (CTI) |
= 200 |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
9.4mm |
| Depth (inches) |
0.3701 inch |
| GTIN (EAN) |
4032248277414 |
| Height |
16.5mm |
| Height (inches) |
0.6496 inch |
| Height of lowest version |
12mm |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
PBT GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.400 " |
| L1 in mm |
10.16mm |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Misc Attribute |
SLA 03/180 4.5SN GR BX |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
1.29g |
| Notes |
•In accordance with IEC 61984, OMNIMATE-connectors are connectors without breaking |
| Number of Poles |
3 |
| Number of solder pins per pole |
1 |
| Outgoing elbow |
180° |
| Packaging |
Box |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| Plugging cycles |
25 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 400 V / 17.5 A |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
2 N |
| Qty. |
100 items |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Compliant |
| RoHS Compliance Status |
Compliant without exemption |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder pin dimensions |
d = 1.2 mm, Octagonal |
| Solder pin length (l) |
4.5mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
SLA 03/180 4.5SN GR BX |
| Type of connection |
Board connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, open side, |
| Volume resistance |
5.50 mO |
| VPE height |
59.00mm |
| VPE length |
153.00mm |
| VPE width |
62.00mm |
| Width |
15.24mm |
| Width (inches) |
0.6 inch |