Weidműller 1348670000 Connector Housing Size B24 Die-Cast Aluminium M40

MPN
1348670000
Brand
Weidmuller
Order Code
13-9702
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £18.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 168 in stock

Weidmüllers Connector Housing 1348670000 is a die-cast aluminium component designed for size B24 configurations with an M40 thread. It offers robust protection and secure connections, ideal for industrial automation and machinery applications. The housing is engineered to withstand harsh environments, ensuring reliable performance.
Coating housing Powder coating
Degree of protection (IP), mounted IP68
Depth 58
EMC-version true
Height 105
Housing Colour Black
Housing Material Aluminium
Material adaptor plate Aluminium
Mounting method of the cable gland Metric
Position cable feed Other
Position of the shackle Other
Type of housing Other
Type of locking Screw
UV resistant true
Width 182
With cable screw gland false
With distance piece false
With hinged lid true
With sealing true

Reviews

Be the first to submit a review

Trustpilot