Weidmuller 1333100000 Ferrule 2.5 mm² Partially Insulated Blue 500 pieces

Image Representative of Range

Weidmuller 1333100000 Ferrule 2.5 mm² Partially Insulated Blue 500 pieces

MPN
1333100000
Brand
Weidmuller
EAN-13
4008190160364
Order Code
13-4795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller 1333100000 ferrule is a partially insulated, blue connector designed for 2.5 mm² wires. It's ideal for crimping applications, ensuring secure and reliable wire terminations. Typically used in industrial settings, it comes in a package of 500 pieces, providing ample supply for electrical installations.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Certificate no. (cULus) E499744
Collar diameter (D2) 4mm
Color Blue
Colour code Weidmueller
Conductor Cross-section 2.5mm²
Construction type Standard
Contact Material Cathode copper, tin plated
Contact surface diameter (D1) 2.2mm
Contact surface length (L2) 8mm
Contains Lead No
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190160364
Halogen free true
Height 110mm
Industrial packaging Yes
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 14
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H2,5/14S BL
Net weight 0.13g
Nominal cross section 2.5
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.13g
Width 58mm
Wire connection cross section AWG, AWG 14
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot