Weidműller 1328440000 Connector Female Shrouded 3 Poles 28-12 AWG IP20

MPN
1328440000
Brand
Weidmuller
Order Code
13-8761
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 720 in stock

Weidmüllers 1328440000 connector is a female shrouded component with three poles, designed to accommodate wire gauges ranging from 28 to 12 AWG. It features an IP20 rating for environmental protection, making it suitable for indoor applications where basic protection against solid objects is required. Typical applications include use in control panels and industrial machinery where reliable electrical connections are necessary.
Wire Gauge (AWG) 28 to 12AWG

Reviews

Be the first to submit a review

Trustpilot