Weidműller 1328420000 Terminal Block Compact Push-In Technology 16A 800V

MPN
1328420000
Brand
Weidmuller
Order Code
13-9336
Country of Origin
China
Qty Unit Price (Ex VAT)
200+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 200 in stock

Weidmüller specialises in electronic connections, and the terminal block 1328420000 utilises compact push-in technology, supporting 16A and 800V. It is engineered for efficient and reliable connectivity in control cabinet wiring, offering secure connections without the need for tools. This terminal block is suitable for use in industrial automation environments, ensuring dependable performance in various high-voltage applications.
No. of Ways 2
Termination Push-in Cage clamp

Reviews

Be the first to submit a review

Trustpilot