Weidmüller 1324460000 RF 180 DIN Rail casing 79.2x17.55x26.55mm orange

MPN
1324460000
Brand
Weidmuller
EAN-13
4008190159870
Order Code
08-2446
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller RF 180 DIN rail casing is an industrial-grade mounting element with dimensions of 79.2 x 17.55 x 26.55 mm and is coloured orange. This product, packaged in production units of 20 pieces, is ideal for housing and organising electrical components on a DIN rail. Typical applications include use in control panels and automatisation systems.
Type DIN rail casing (mounting element)
Enclosure Height 26.55mm
Enclosure Length 79.2mm
Enclosure Width 17.55mm
Colour Orange
Protection Rating None
Basic material PA 66
Color Orange
Colour chart (similar) RAL 2000
Depth 26.6
Depth (inches) 1.0472 inch
Dim (L x W x H) 79.2 x 17.55 x 26.55 mm
Encapsulation option No
Flammability Rating UL94 V-0
GTIN (EAN) 4008190159870
Height 79.2
Height (inches) 3.1181 inch
Housing connectable false
Industrial packaging Yes
Insulating material PA 66
Material Plastic
Misc Attribute RF 180
Net weight 5.95g
Operating Temperature Range -50...100 ?
Package Quantity 20
Packaging Bag
Protection degree IP20, IP00
Qty. 20 items
Radiation Hardening No
RAL-number 2000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
Type of enclosure Open
UL 94 flammability rating V-0
Version Clip-in foot, RS 80, RS 90, RS 100 orange, Clip-in
Wall mounting possible false
Width 17.5
Width (inches) 0.689 inch
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot