Weidműller 1323540000 Device Marking Selfadhesive 42mm

MPN
1323540000
Brand
Weidmuller
Order Code
14-7067
Country of Origin
Germany
Qty Unit Price (Ex VAT)
300+ £0.838
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 640 in stock

Weidmüller SM 42/42-30 K MC NE GE is a Device marking, Width: 42 mm, Printed characters: without, Polyamide 66, yellow, -40...60 °C. Markers for identifying equipment. The markers can be labelled with a printer or plotter and the appropriate software.
Type Device marking
Legend (Text) n/a
Legend (Symbol) n/a
Application/manufacturer for cam switches, Type T0
Basic material Polyamide 66
Colour Yellow
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Depth 1.2mm
Depth (inches) 0.0472 inch
Diameter 30
GTIN (EAN) 4050118126822
Halogen No
Halogen free true
Height 42
Height (inches) 1.6535 inch
Length 1.2
Magnetic false
Net weight 3.48g
Number of markers per combination 1 MultiCard = Device markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...60°C
Operating temperature range, max. 60°C
Operating temperature range, min. -40°C
Printed characters without
Product Carbon Footprint Cradle to gate
Qty. 20 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive true
Text Unprinted
Transparent false
UL 94 flammability rating V-2
Width 42
Width (inches) 1.6535 inch

Reviews

Be the first to submit a review

Trustpilot