Weidműller 1315850000 Tension-Clamp Fuse Terminal Compact Reliable

MPN
1315850000
Brand
Weidmuller
Order Code
14-7221
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
40+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 400 in stock

Weidmüller manufactures the 1315850000 tension-clamp fuse terminal, which is compact and reliable. This product is designed for efficient and secure electrical fuse integration in control panels. It is commonly used in industrial applications requiring consistent electrical protection and load monitoring.
Type Fuse terminal
Colour red
46228/4, min. 46228/1, max.
Ambient temperature -50 °C…75°C
Basic material Wemid
Blade size 0.6 x 3.5 mm
Cartridge fuse G-Si. 5 x 20
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Conductor cross-section, flexible plus 2.5mm²
Connection plastic collar DIN 46228/1, further
Connection cross-section, finely 0.13mm²
Connection cross-section, stranded, 4mm²
Connection cross-section, stranded, min.0.13 mm² Wire connection cross-section, solid
Connection direction Inclined / angled
Connection direction additional top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, min. stranded, min.
Current at maximum wires 6.3 A
Delivery status Discontinued
Depth 73mm
Depth (inches) 2.874 inch
Depth including DIN rail 74mm
End cover plate required Yes
Explosion-tested version No
Fuse holder (cartridge holder) Pivoting
Gauge to IEC 60947-1 A3
GTIN (EAN) 4050118118681
Height 79.5mm
Height (inches) 3.1299 inch
Installation advice Direct mounting
Last order date 2025-12-31T00:00:00+01:00
Levels cross-connected internally No
min. stranded with wire-end ferrules DIN
Mounting rail TS 35
Net weight 21.6g
N-function No
Nominal Current 6.3 A
Number of clamping points per level 2
Number of connections 2
Number of levels 1
Number of potentials 1
Number of potentials per tier 1
Number of similar terminals 1
only for an individual arrangement protection for an individual arrangement
Open sides right
PE connection No
PE function No
PEN function No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Product information The voltage depends on the selected fuse element or the selected indicator light
Rated cross-section 2.5mm²
Rated DC voltage 120 V
Rated impulse withstand voltage 6 kV
Rated voltage 120 V
Rated voltage to adjoining terminal 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant with exemption
Standards IEC 60947-7-3
Storage temperature -25 °C...55°C
stranded, min. max.
Stripping length 10mm
Type of connection Tension-clamp connection
Type of connection 2 Tension-clamp connection
Type of mounting Snap-on
Type of voltage for indicator AC/DC
UL 94 flammability rating V-0
Volume resistance according to IEC 1.33 mO
Width 7.9mm
Width (inches) 0.311 inch
Wire connection cross-section, solid 0.13mm²

Reviews

Be the first to submit a review

Trustpilot