The Weidmüller KLIPPON POK 252516 is a universal enclosure made from silver-grey polyester, measuring 255 x 250 x 160.5 mm. It is designed for reliable protection of electrical components in demanding environments. Typical applications include industrial and outdoor settings where durability and weather resistance are crucial.
| Type |
Universal enclosure |
| Material |
Polyester |
| Enclosure Height |
250mm |
| Enclosure Width |
255mm |
| Colour |
Silver-grey |
| •Available in 17 sizes |
Type |
| Access opening: height |
238.02mm |
| Access opening: width |
243.02mm |
| Approval conditions |
cULus, LR, DNV |
| Areas of use |
Harbour facilities, Machine |
| Basic material |
Glass fibre-reinforced |
| Certificate no. (cULus) |
E256877 |
| Certificate No. (DNV) |
TAE00002R2 |
| Corner model |
false |
| Couplable |
true |
| Declaration of Conformatiy No. (DoC |
DE PS2401 160412 |
| Degree of protection (IP) |
IP66 |
| Degree of protection (NEMA) |
4 |
| Depth |
160.5mm |
| Depth (inches) |
6.3189 inch |
| Dimensions |
(W x H x D) 255 x 250 x 160.5 mm |
| EMC-version |
false |
| Enclosure attachment |
Installation through the |
| Flange plate |
No |
| Floor standing wall model |
false |
| Freestanding |
false |
| GTIN (EAN) |
4050118108415 |
| Height |
250 |
| Height (inches) |
9.8425 inch |
| Height of lowest version |
160.5mm |
| Impact resistance |
5 J version standard |
| Impact strength |
IK08 |
| Intermediate mounting |
false |
| IP Rating |
IP66 |
| Key features of the extensive product range: |
Order No. |
| Lid |
Yes |
| Lid attachment |
Slotted/Phillips screws |
| LVD) |
001ISS02 |
| M40 |
3 |
| M50 |
2 |
| Material quality |
GRP (Glass fibre reinforced plastic) |
| Material thickness of cover |
5.4mm |
| Material thickness of enclosure |
5.99mm |
| Max. payload |
25.5kg |
| Max. permitted load of the enclosure according to IEC 62208 |
25.5 |
| Max. permitted load of the mounting plate according to IEC 62208 |
23 |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
KLIPPON POK 252516 |
| Mounting dimension - height |
200mm |
| Mounting dimension - width |
235mm |
| Mounting plate depth-adjustable |
false |
| Net weight |
3458g |
| Number of doors |
0 |
| Number of lid screws |
4 |
| Number of locks |
0 |
| Operating Temperature |
-40 °C...100°C |
| Pitched roof |
false |
| Pole fastening |
false |
| Product information |
The fire rating up to E60 acc. to DIN 4102-12 depends on concrete configurations / installations |
| Protection class (UL) |
Type 4, Type 4X |
| Protection degree |
IP66 |
| RAL-number |
7001 |
| REACH SVHC |
Lead 7439-92-1 |
| Required tool |
SDK PZ2 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
afb385d0-c52b-4449-8502-203596817ab0 |
| Seal material |
Chloroprene |
| Standards |
DIN EN 62208 - Empty |
| Suitable for metrical mounting |
false |
| Suitable for outdoor set-up |
true |
| Suitable for wall built-in |
true |
| Suitable for wall mounting |
true |
| Surface finish |
untreated, polished |
| Surface finishing |
Untreated |
| Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 |
9 |
| Torque for lid screws |
2.5 Nm |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Klippon POK (polyester empty enclosure), Empty |
| WDU 10 / ZDU 10 |
2x19 |
| WDU 16 / ZDU 16 |
2x15 |
| WDU 6 / ZDU 6 |
2x23 |
| Width |
255 |
| Width (inches) |
10.0394 inch |
| With glazed door |
false |
| With mounting plate |
false |
| With rear door |
false |