Weidműller 1305320000 Plug-in Adaptor 24A Male Unshrouded Connector

MPN
1305320000
Brand
Weidmuller
Order Code
13-9976
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
400+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 5,300 in stock

Weidmüller WDT 2.5 AT is a Plug-in adaptor (Terminal), 24 A, dark beige, Wemid. Adapter connector for plug-in cross-connection.
Current Rating 24A
Colour Beige
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
Accessory true
Ambient temperature -50 °C…75°C
Approvals IEC
Basic material Wemid
Blade size 0.6 x 3.5 mm
Certificate No. (CSA) 200039-70001233
Certificate No. (cURus) E60693
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
Conductor size Factory wiring max. 12 AWG
Conductor size Field wiring min. (cURus)26 AWG Conductor size Factory wiring min.
Connection cross-section, stranded, 4mm²
Connection direction on side
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current at maximum wires 27 A
Current size B (CSA) 20 A
Current size B (cURus) 20 A
Current size C (CSA) 20 A
Current size C (cURus) 20 A
Current size D (CSA) 10 A
Current size D (cURus) 10 A
Depth 24.6mm
Depth (inches) 0.9685 inch
End cover plate required Yes
Flammability Rating UL94 V-0
Gauge to IEC 60947-1 A4
GTIN (EAN) 4050118104363
Height 42mm
Height (inches) 1.6535 inch
max. min.
Mount Free Hanging
Net weight 5.14g
Nominal Current 24 A
Number of clamping points per level 1
Number of connections 1
Number of levels 1
Number of potentials per tier 1
Open sides right
PE connection No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated voltage 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series W
Spare part false
Standards In accordance with IEC
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 7mm
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.4 Nm
Type of accessory/spare part Other
Type of connection Screw connection
Type of connection 2 Plug-in connection
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage Rating 500V
Voltage size B (CSA) 300 V
Voltage size B (cURus) 300 V
Voltage size C (CSA) 300 V
Voltage size C (cURus) 300 V
Voltage size D (CSA) 300 V
Voltage size D (cURus) 300 V
Volume resistance according to IEC 1.33 mO
Width 5.1mm
Width (inches) 0.2008 inch
Wire cross section max. (CSA) 12 AWG
Wire cross section min. (CSA) 26 AWG
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot