Weidmuller 1303490000 PV-Stick Connector Black 1 piece Plug-Turn-Finish

Image Representative of Range

Weidmuller 1303490000 PV-Stick Connector Black 1 piece Plug-Turn-Finish

MPN
1303490000
Brand
Weidmuller
EAN-13
2050002281769
Order Code
13-4793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Weidmüller PV-Stick 1303490000 is a black photovoltaic connector designed for efficient solar panel connections. It ensures secure and reliable electrical performance in photovoltaic systems. Typically used in solar energy installations, it supports quick assembly and robust durability.
Type PV-STICK
Current Rating 30a
Gender Plug
Accessory true
Approvals TÜV Rheinland (IEC
Cable Type IEC 62930:2017
Certification marks Tüv (DIN EN 50,521)
Color Black
Colour Black
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection Quick-connect
Connector cross section 4–6mm²
Connector Type Plug, straight
Continuous operating temp., max. 85°C
Continuous operating temp., min. -40°C
GTIN (EAN) 4050118102529
IP Rating IP65 (closed)
IP2x open area)
Misc Attribute PV-STICK
Net weight 16.71g
Outer cable diameter, max. 7.6mm
Outer cable diameter, min. 5.4mm
Pollution severity 3 (2 within the sealed
Product Carbon Footprint Cradle to gate
Protection degree IP65, IP68 (1 m / 60 min),
quickly and easily without a crimping tool. Order No.
Rated current 30 A
Rated voltage 1000V DC
Ratings IP65
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Suitable For Photovoltaic
Temperature Range -40 - +85°C
Test current 30A
Time interval 2 years
Version Photovoltaics, Plug-in connector

Reviews

Be the first to submit a review

Trustpilot