Weidmuller 1303450000 PV-Stick Photovoltaics Connector Fast PUSH-IN Install

Image Representative of Range

Weidmuller 1303450000 PV-Stick Photovoltaics Connector Fast PUSH-IN Install

MPN
1303450000
Brand
Weidmuller
EAN-13
2050002281738
Order Code
13-4792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Weidmüller PV-Stick 1303450000 is a black photovoltaics connector designed for solar applications. This connector is engineered to facilitate efficient and reliable electrical connections in photovoltaic systems. Its main attributes include ease of installation and robust durability, making it ideal for solar power installations.
Type PV-STICK
Current Rating 30a
Accessory true
Approvals TÜV Rheinland (IEC
Cable Type IEC 62930:2017
Certification marks Tüv (DIN EN 50,521)
Color Black
Colour Black
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection Quick-connect
Connector cross section 4–6mm²
Connector Type Socket, straight
Continuous operating temp., max. 85°C
Continuous operating temp., min. -40°C
GTIN (EAN) 4050118102468
IP Rating IP65 (closed)
IP2x open area)
Misc Attribute PV-STICK
Net weight 15.32g
Outer cable diameter, max. 7.6mm
Outer cable diameter, min. 5.4mm
Pollution severity 3 (2 within the sealed
Product Carbon Footprint Cradle to gate
Protection degree IP65, IP68 (1 m / 60 min),
Qty. 10 items
quickly and easily without a crimping tool. Order No.
Rated current 30 A
Rated voltage 1000V DC
Ratings IP65
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Suitable For Photovoltaic
Temperature Range -40 - +85°C
Test current 30A
Time interval 2 years
Version Photovoltaics, Plug-in connector, DC version

Reviews

Be the first to submit a review

Trustpilot