Weidmüller SAIE-7/8B-5-0.2U-H is a Round plug ,Built-in (with cable), Socket connector, 7/8", Number of poles: 5, 0.2 m, Cable gland: 7/8", 0.75 mm², PUR/ PUR. Round plug for installation. With cable connected.
| Type |
Circular connectors |
| Gender |
Plug |
| Approvals |
cURus |
| Basic material |
PUR/ PUR |
| Cable gland |
7/8" |
| Certificate No. (cURus) |
E307231 |
| Coating housing |
Other |
| Coding |
none |
| Colour |
Multiple |
| Colour coding |
black, blue, Green/yellow, |
| Connection 1 |
7/8" |
| Connection 2 |
Flying wires |
| Connection thread |
7/8" |
| Connector Type A |
Receptacle |
| Connector Type B |
Wire Leads |
| Contact Material |
CuZn |
| Contact surface |
Gold-plated |
| Core cross section |
0.75 |
| Core cross-section |
0.75mm² |
| Current Rating |
8A |
| Degree of protection (IP), mounted |
IP67 |
| Dimensioned drawing |
Wiring diagram |
| GTIN (EAN) |
4050118088465 |
| Housing main material |
Zinc diecast, nickel-plated |
| Housing Material |
Zinc |
| Material |
PUR |
| Material core insulation |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| max. |
12 Nm |
| Mount |
Panel |
| Mounting thread |
M26 x 1.5 |
| Mounting torque |
min. |
| Mounting torque range |
11.8 ... 12 Nm |
| Net weight |
78g |
| Nominal Current |
8 A |
| Nominal Voltage |
300 V |
| Number of control contacts |
5 |
| Number of Poles |
5 |
| Number of power contacts |
5 |
| Plugging cycles |
= 100 |
| Protection degree |
IP67, when screwed in |
| Qty. |
1 items |
| Rated current In |
8 |
| Rated impulse voltage |
4000 V |
| Rated voltage |
300 |
| Rated voltage (UL) |
600 V |
| Ratings |
IP67, Waterproof, Dust Tight |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Compliant |
No |
| SCIP |
7baf363e-d867-435e-844e-c01f32ebf146 |
| Screw-in thread |
Other |
| Shielding |
Unshielded |
| Strand / cable length |
0.2 m |
| Temperature range of housing |
-25…+85°C |
| Tightening torque |
1.5 Nm |
| Type of connection |
Socket connector |
| Type of plug-in contact, inner side |
None |
| Type of plug-in contact, outer side |
Female (bus) |
| UL File Number Search |
UL Website |
| Version |
Built-in plugs, 7/8", Female socket, straight, |
| Voltage Rating |
300V |
| Wire/Cable Type |
Individual |