Weidmuller 1289200000 CBH 19/19 Cable Mount 19x19mm 100 pieces 8mm Bundle Dia

Image Representative of Range

Weidmuller 1289200000 CBH 19/19 Cable Mount 19x19mm 100 pieces 8mm Bundle Dia

MPN
1289200000
Brand
Weidmuller
EAN-13
4008190106317
Order Code
13-4790
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

Weidmüller's CBH 19/19 NATUR cable mount features a bundle diameter range of up to 8 mm, offering four threads in an ecru colour. This industrial component is used for securing cables with its self-adhesive design, providing strong and reliable fastenings for cable ties. The product is ideal for use in various installations requiring organised and neat cable management.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Basic material Plastic
Body Material Plastic
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Color Natural
Depth 2mm
Depth (inches) 0.0787 inch
Diameter mounting hole 4.1
Diameter of fastening hole 4.1mm
Flammability Rating UL94 V-2
For max. bundle diameter 3.6
For re-opening No
GTIN (EAN) 4008190106317
Halogen No
Height 19
Height (inches) 0.748 inch
Length 19mm
Length (inches) 0.0787 inch
Max. cable tie width 3.6mm
Min. tensile strength 80
Mount Adhesive
Net weight 0.7g
Operating Temperature Range -40...60°C
Operating temperature range, max. 60°C
Operating temperature range, min. -40°C
Package/Case 100
Product information Number of bags in box (pieces): 75
Qty. 7500 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for cable tie width to 3.6
Tensile strength 80 N
Tensile strength (Pound-force) 18 lbf
UL 94 flammability rating V-2
UV-resistant Yes
Weight 0.8g
Width 19mm
Width (inches) 0.748 inch
Working temperature -40 - 60

Reviews

Be the first to submit a review

Trustpilot